
FN355-10-05 | |
|---|---|
DigiKey Part Number | 817-1156-ND |
Manufacturer | |
Manufacturer Product Number | FN355-10-05 |
Description | LINE FILTER 10A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 10 A DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, SEMKO, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 440 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.437.52000 | kr.437.52 |
| 20 | kr.335.88350 | kr.6,717.67 |
| 40 | kr.315.92050 | kr.12,636.82 |
| 60 | kr.304.78600 | kr.18,287.16 |
| 100 | kr.293.77980 | kr.29,377.98 |
| Unit Price without VAT: | kr.437.52000 |
|---|---|
| Unit Price with VAT: | kr.546.90000 |

