FN3359-180-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3359-180-28

DigiKey Part Number
817-1410-ND
Manufacturer
Manufacturer Product Number
FN3359-180-28
Description
LINE FILTER 180A CHASSIS MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 180 A DC ~ 60Hz Three Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Three Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
180 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M10)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.5,706.38000kr.5,706.38
10kr.5,525.47000kr.55,254.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5,706.38000
Unit Price with VAT:kr.7,132.97500