
FN3287-10-44-C28-R65 | |
|---|---|
DigiKey Part Number | 817-2766-ND |
Manufacturer | |
Manufacturer Product Number | FN3287-10-44-C28-R65 |
Description | LINE FILTER 530V/305VAC 10A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.924.96000 | kr.924.96 |
| 16 | kr.724.06250 | kr.11,585.00 |
| 32 | kr.680.96125 | kr.21,790.76 |
| 56 | kr.679.24911 | kr.38,037.95 |
| Unit Price without VAT: | kr.924.96000 |
|---|---|
| Unit Price with VAT: | kr.1,156.20000 |

