FN3258-7-45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 10
Unit Price: kr.959.43000
Datasheet

Similar


TDK
In Stock: 3
Unit Price: kr.638.95000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: kr.1,125.92000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 7 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 7 A DC ~ 60Hz Single Stage Terminal Block
Schaffner FN3258 Series | Digi-Key Daily

FN3258-7-45

DigiKey Part Number
817-1370-ND
Manufacturer
Manufacturer Product Number
FN3258-7-45
Description
LINE FILTER 7A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 7 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
480 V
Manufacturer
TE Connectivity Schaffner
Current
7 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Obsolete
Approval Agency
CSA, ENEC, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3258-7-44TE Connectivity Schaffner10817-1369-NDkr.959.43000Similar
B84143A0008R105TDK3495-4490-NDkr.638.95000Similar
FMAC-0931-0810SCHURTER Inc.0486-5673-NDkr.1,125.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes