
FN284B-2-06 | |
|---|---|
DigiKey Part Number | 817-1108-ND |
Manufacturer | |
Manufacturer Product Number | FN284B-2-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN284B-2-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 2A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.71000 | kr.212.71 |
| 10 | kr.180.80400 | kr.1,808.04 |
| 40 | kr.163.96025 | kr.6,558.41 |
| 80 | kr.156.13988 | kr.12,491.19 |
| 120 | kr.151.74000 | kr.18,208.80 |
| 280 | kr.142.94525 | kr.40,024.67 |
| Unit Price without VAT: | kr.212.71000 |
|---|---|
| Unit Price with VAT: | kr.265.88750 |







