FN2200-250-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2200-250-99

DigiKey Part Number
817-1608-ND
Manufacturer
Manufacturer Product Number
FN2200-250-99
Description
LINE FLTR 1200VDC 250A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 250 A 1200V (1.2kV) Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
250 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,032.00000kr.4,032.00
10kr.3,745.44000kr.37,454.40
Manufacturers Standard Package
Unit Price without VAT:kr.4,032.00000
Unit Price with VAT:kr.5,040.00000