



| FN2030-20-06 | |
|---|---|
| DigiKey Part Number | 817-1279-ND | 
| Manufacturer | |
| Manufacturer Product Number | FN2030-20-06 | 
| Description | LINE FILTER 250VAC 20A CHASS MNT | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | Single Phase | |
| Configuration | Single Stage | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | 250V | |
| Current | 20 A | |
| Frequency - Operating | DC ~ 400Hz | |
| Applications | General Purpose | |
| Approval Agency | CSA, ENEC, UR | |
| Operating Temperature | -25°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Inductance | 4mH | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.216.64000 | kr.216.64 | 
| 20 | kr.166.30700 | kr.3,326.14 | 
| 40 | kr.156.43525 | kr.6,257.41 | 
| 60 | kr.150.93117 | kr.9,055.87 | 
| 100 | kr.144.26560 | kr.14,426.56 | 
| 260 | kr.140.84777 | kr.36,620.42 | 
| Unit Price without VAT: | kr.216.64000 | 
|---|---|
| Unit Price with VAT: | kr.270.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark