
EV20-1.2-02-3M3 | |
|---|---|
DigiKey Part Number | 817-1034-ND |
Manufacturer | |
Manufacturer Product Number | EV20-1.2-02-3M3 |
Description | CMC 3.3MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.2A DCR 127mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 400 Hz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 127mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.630" W (21.00mm x 16.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 10 | kr.12.02600 | kr.120.26 |
| 25 | kr.11.12840 | kr.278.21 |
| 50 | kr.10.49080 | kr.524.54 |
| 100 | kr.9.89120 | kr.989.12 |
| 250 | kr.9.15200 | kr.2,288.00 |
| 500 | kr.8.63028 | kr.4,315.14 |
| 1.000 | kr.8.13901 | kr.8,139.01 |
| 2.500 | kr.7.53329 | kr.18,833.22 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |

