CQ-010-SMPM-01-FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-010-SMPM-01-FM

DigiKey Part Number
5365-CQ-010-SMPM-01-FM-ND
Manufacturer
Manufacturer Product Number
CQ-010-SMPM-01-FM
Description
CliQ10GHz LP IR Filter
Customer Reference
Detailed Description
9.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.3dB SMPM In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCALINQ
Series
-
Packaging
Bag
Part Status
Active
Frequency
9.6GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.3dB
Mounting Type
-
Package / Case
SMPM In-Line Module
Size / Dimension
2.583" L x 0.197" W (65.60mm x 5.00mm)
Height (Max)
0.180" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 14 days from SCALINQ
A separate shipping fee may apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,192.50000kr.4,192.50
Unit Price without VAT:kr.4,192.50000
Unit Price with VAT:kr.5,240.62500