



SKU28047 | |
|---|---|
DigiKey Part Number | 4520-SKU28047-ND |
Manufacturer | |
Manufacturer Product Number | SKU28047 |
Description | LO-FI 915MHZ KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz, WiFi 802.11b/g/n, Bluetooth v5.0, LoRa™ Transceiver Module 915MHz Antenna Not Included |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM < 1GHz, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | 62.5kbps | |
Power - Output | 22dBm | |
Sensitivity | -147dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-S3, SX1262 | |
Memory Size | 16MB Flash, 384kB ROM, 8MB SRAM | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.507.20000 | kr.507.20 |
| 10 | kr.445.63900 | kr.4,456.39 |
| 25 | kr.424.34120 | kr.10,608.53 |
| 100 | kr.395.17660 | kr.39,517.66 |
| Unit Price without VAT: | kr.507.20000 |
|---|---|
| Unit Price with VAT: | kr.634.00000 |


