



SKU26531 | |
|---|---|
DigiKey Part Number | 4520-SKU26531-ND |
Manufacturer | |
Manufacturer Product Number | SKU26531 |
Description | MICRO RP2040 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2040 Micro RP2040 RP2040 ARM® Cortex®-M0+ MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | C, C++, CircuitPython, MicroPython | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.02000 | kr.52.02 |
| Unit Price without VAT: | kr.52.02000 |
|---|---|
| Unit Price with VAT: | kr.65.02500 |










