
LA42105-E | |
|---|---|
DigiKey Part Number | 2156-LA42105-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA42105-E |
Description | AUDIO OUTPUT FOR TV APPLICATION |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-HZIP |
Category | Max Output Power x Channels @ Load 5W x 1 @ 8Ohm |
Manufacturer Sanyo | Voltage - Supply 9.5V ~ 16V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -20°C ~ 75°C (TA) |
Type Class AB | Supplier Device Package 15-HZIP |
Output Type 1-Channel (Mono) | Package / Case 15-SSIP Exposed Pad, Formed Leads |
| Bulk: | 12060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | kr.10.25601 | kr.1,928.13 |
| Unit Price without VAT: | kr.10.25601 |
|---|---|
| Unit Price with VAT: | kr.12.82001 |




