Bipolar (BJT) Transistor NPN 800 V 8 A 15MHz 140 W Through Hole TO-3PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3461M

DigiKey Part Number
2156-2SC3461M-ND
Manufacturer
Sanyo
Manufacturer Product Number
2SC3461M
Description
TRANS NPN 800V 8A TO-3PB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 8 A 15MHz 140 W Through Hole TO-3PB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
2V @ 800mA, 4A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 600mA, 5V
Power - Max
140 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.354
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1354
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
245kr.7.84461kr.1,921.93
Unit Price without VAT:kr.7.84461
Unit Price with VAT:kr.9.80576