Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 100VAC
Customized Stepping Motor - SANMOTION F
Demonstration - SANMOTION F Ultra-Thin Stepping Motor

SP2862-5260

DigiKey Part Number
2300-SP2862-5260-ND
Manufacturer
Manufacturer Product Number
SP2862-5260
Description
STEP, F2, SQ.86, 1.8, IP65, , BI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 100VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
100VAC
Current Rating (Amps)
6 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
906.3 / 6400
Size / Dimension
Square - 3.386" x 3.386" (86.00mm x 86.00mm)
Diameter - Shaft
0.551" (14.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
0.41 Ohms
Features
-
Rotor Inertia
72.15gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,605.53000kr.1,605.53
5kr.1,475.49000kr.7,377.45
10kr.1,427.06300kr.14,270.63
Manufacturers Standard Package
Unit Price without VAT:kr.1,605.53000
Unit Price with VAT:kr.2,006.91250