

SP2566-5200 | |
---|---|
DigiKey Part Number | 2300-SP2566-5200-ND |
Manufacturer | |
Manufacturer Product Number | SP2566-5200 |
Description | STEP, F2, SQ.56, 1.8, IP65, , BI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3 A 100VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 100VAC | |
Current Rating (Amps) | 3 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 240.7 / 1700 | |
Size / Dimension | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1 Ohms | |
Features | - | |
Rotor Inertia | 8.66gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.908.67000 | kr.908.67 |
5 | kr.835.11000 | kr.4,175.55 |
10 | kr.805.27400 | kr.8,052.74 |
25 | kr.767.47280 | kr.19,186.82 |
50 | kr.764.00000 | kr.38,200.00 |
Unit Price without VAT: | kr.908.67000 |
---|---|
Unit Price with VAT: | kr.1,135.83750 |