


SP2563-5200 | |
|---|---|
DigiKey Part Number | 2300-SP2563-5200-ND |
Manufacturer | |
Manufacturer Product Number | SP2563-5200 |
Description | STEP, F2, SQ.56, 1.8, IP65, , BI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3 A 100VAC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 141.6 / 1000 |
Mfr | Size / Dimension Square - 2.205" x 2.205" (56.00mm x 56.00mm) |
Series | Diameter - Shaft 0.250" (6.35mm) |
Packaging Box | Length - Shaft and Bearing 0.811" (20.60mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Type Hybrid | Termination Style Connector |
Coil Type Bipolar | Operating Temperature -10°C ~ 50°C |
Voltage - Rated 100VAC | Coil Resistance 0.75 Ohms |
Current Rating (Amps) 3 A | Rotor Inertia 5.05gcm² |
Steps per Revolution 200.0 | Approval Agency CE, cURus, TUV |
Step Angle 1.8° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.874.35000 | kr.874.35 |
| 5 | kr.803.53200 | kr.4,017.66 |
| 10 | kr.774.82400 | kr.7,748.24 |
| 25 | kr.738.44760 | kr.18,461.19 |
| 50 | kr.717.21260 | kr.35,860.63 |
| Unit Price without VAT: | kr.874.35000 |
|---|---|
| Unit Price with VAT: | kr.1,092.93750 |

