

SH2862-52XB12 | |
|---|---|
DigiKey Part Number | 2300-SH2862-52XB12-ND |
Manufacturer | |
Manufacturer Product Number | SH2862-52XB12 |
Description | STEP, F2 MOTOR, SQ.86, 2 PHASE S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 34 200.0 Step 6 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 6 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 906.3 / 6400 | |
Size / Dimension | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.500" (12.70mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.36 Ohms | |
Features | - | |
Rotor Inertia | 91.39gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,066.18000 | kr.3,066.18 |
| 5 | kr.2,908.00600 | kr.14,540.03 |
| Unit Price without VAT: | kr.3,066.18000 |
|---|---|
| Unit Price with VAT: | kr.3,832.72500 |


