
FK120-30 | |
|---|---|
DigiKey Part Number | 1688-1996-ND |
Manufacturer | |
Manufacturer Product Number | FK120-30 |
Description | FILTER KIT 120MM 30PPI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam 3 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic, Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.37000 | kr.61.37 |
| 10 | kr.50.68000 | kr.506.80 |
| 25 | kr.46.55800 | kr.1,163.95 |
| 50 | kr.43.56240 | kr.2,178.12 |
| 100 | kr.40.70520 | kr.4,070.52 |
| 300 | kr.40.68500 | kr.12,205.50 |
| Unit Price without VAT: | kr.61.37000 |
|---|---|
| Unit Price with VAT: | kr.76.71250 |




