


9WV1248J1001 | |
|---|---|
DigiKey Part Number | 9WV1248J1001-ND |
Manufacturer | |
Manufacturer Product Number | 9WV1248J1001 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WV1248J1001 Models |
Category | Power (Watts) 31.2 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.970 lb (440.00 g) |
Width 38.00mm | Current Rating (Amps) 0.650A |
Air Flow 224.0 CFM (6.27m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 1.450 in H2O (361.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 64.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.713.30762 | kr.14,979.46 |
| Unit Price without VAT: | kr.713.30762 |
|---|---|
| Unit Price with VAT: | kr.891.63453 |

