
9WPA0612H4001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0612H4001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0612H4001 |
Description | 60X25MM 12VDC IP68 HIGH PERF TAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection, Speed Sensor (Tach) |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Material - Frame Plastic |
Width 25.00mm | Material - Blade Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.360.11000 | kr.360.11 |
| 10 | kr.287.81700 | kr.2,878.17 |
| 25 | kr.261.71280 | kr.6,542.82 |
| 80 | kr.237.35375 | kr.18,988.30 |
| Unit Price without VAT: | kr.360.11000 |
|---|---|
| Unit Price with VAT: | kr.450.13750 |









