
9WPA0424H6001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0424H6001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0424H6001 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 900 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV, UR |
Width 20.00mm | Current Rating (Amps) 0.038A |
Air Flow 8.5 CFM (0.238m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.92000 | kr.337.92 |
| 10 | kr.270.21100 | kr.2,702.11 |
| 25 | kr.245.72840 | kr.6,143.21 |
| 70 | kr.221.90000 | kr.15,533.00 |
| Unit Price without VAT: | kr.337.92000 |
|---|---|
| Unit Price with VAT: | kr.422.40000 |







