
9WPA0424G6002 | |
|---|---|
DigiKey Part Number | 1688-9WPA0424G6002-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0424G6002 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.267.80529 | kr.18,746.37 |
| Unit Price without VAT: | kr.267.80529 |
|---|---|
| Unit Price with VAT: | kr.334.75661 |

