Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WL1424P5S001

DigiKey Part Number
1688-2323-ND
Manufacturer
Manufacturer Product Number
9WL1424P5S001
Description
FAN AXIAL 140X51MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
22 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 140mm L x 140mm H
Weight
1.653 lb (750.0 g)
Width
51.00mm
Current Rating (Amps)
0.910A
Air Flow
212.0 CFM (5.94m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
1.180 in H2O (294.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
57.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,457.44000kr.1,457.44
12kr.1,132.43000kr.13,589.16
36kr.1,045.70389kr.37,645.34
Manufacturers Standard Package
Unit Price without VAT:kr.1,457.44000
Unit Price with VAT:kr.1,821.80000