Parametric Equivalent




9WL0912P4H001 | |
|---|---|
DigiKey Part Number | 9WL0912P4H001-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0912P4H001 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.7 CFM (1.36m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.8 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.375 lb (170.1 g) |
Width 25.00mm | Current Rating (Amps) 0.150A |
Air Flow 48.7 CFM (1.36m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 32.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9LG0912P4H001 | Sanyo Denki America Inc. | 0 | 9LG0912P4H001-ND | kr.421.45821 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.472.04714 | kr.13,217.32 |
| Unit Price without VAT: | kr.472.04714 |
|---|---|
| Unit Price with VAT: | kr.590.05893 |





