
9WL0912J4002 | |
|---|---|
DigiKey Part Number | 9WL0912J4002-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0912J4002 |
Description | FAN AXIAL 92X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 5.04 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.375 lb (170.1 g) |
Width 25.20mm | Current Rating (Amps) 0.420A |
Air Flow 77.7 CFM (2.18m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
Noise 44.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.487.53464 | kr.13,650.97 |
| Unit Price without VAT: | kr.487.53464 |
|---|---|
| Unit Price with VAT: | kr.609.41830 |

