



9WL0812P4G001 | |
|---|---|
DigiKey Part Number | 1688-2156-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0812P4G001 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.4 CFM (1.52m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WL0812P4G001 Models |
Category | Power (Watts) 3.6 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.300A |
Air Flow 54.4 CFM (1.52m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.393 in H2O (98.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 43.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.849.12000 | kr.849.12 |
| 10 | kr.674.63900 | kr.6,746.39 |
| 40 | kr.589.22375 | kr.23,568.95 |
| Unit Price without VAT: | kr.849.12000 |
|---|---|
| Unit Price with VAT: | kr.1,061.40000 |













