



9WL0624P4S001 | |
|---|---|
DigiKey Part Number | 1688-1827-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0624P4S001 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 49.4 CFM (1.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WL0624P4S001 Models |
Category | Power (Watts) 8.16 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.340A |
Air Flow 49.4 CFM (1.38m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.204 in H2O (299.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 53.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.600.40000 | kr.600.40 |
| 10 | kr.478.13700 | kr.4,781.37 |
| 25 | kr.434.49560 | kr.10,862.39 |
| 80 | kr.407.97900 | kr.32,638.32 |
| Unit Price without VAT: | kr.600.40000 |
|---|---|
| Unit Price with VAT: | kr.750.50000 |












