



9WG5748P5G001 | |
|---|---|
DigiKey Part Number | 1688-9WG5748P5G001-ND |
Manufacturer | |
Manufacturer Product Number | 9WG5748P5G001 |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 546.0 CFM (15.29m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WG5748P5G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 546.0 CFM (15.29m³/min) | |
Static Pressure | 4.020 in H2O (1001.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor, PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 140 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.9 lbs (860.0 g) | |
Current Rating (Amps) | 2.91A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,545.86000 | kr.1,545.86 |
| 16 | kr.1,214.96000 | kr.19,439.36 |
| Unit Price without VAT: | kr.1,545.86000 |
|---|---|
| Unit Price with VAT: | kr.1,932.32500 |















