9WF1224H101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 326
Unit Price: kr.285.17000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.285.17000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 13
Unit Price: kr.303.12000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WF1224H101

DigiKey Part Number
1688-1816-ND
Manufacturer
Manufacturer Product Number
9WF1224H101
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WF1224H101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
7.68 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.784 lb (355.62 g)
Width
38.00mm
Current Rating (Amps)
0.320A
Air Flow
118.0 CFM (3.30m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.400 in H2O (99.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9G1224E101Sanyo Denki America Inc.3261688-1495-NDkr.285.17000Parametric Equivalent
9G1224E1011Sanyo Denki America Inc.01688-1496-NDkr.285.17000Parametric Equivalent
9GL1224E101Sanyo Denki America Inc.131688-2241-NDkr.303.12000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.606.48000kr.606.48
21kr.446.94905kr.9,385.93
42kr.415.50857kr.17,451.36
63kr.412.33746kr.25,977.26
Manufacturers Standard Package
Unit Price without VAT:kr.606.48000
Unit Price with VAT:kr.758.10000