9WF0924H401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9WF0924H401
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WF0924H401

DigiKey Part Number
1688-1814-ND
Manufacturer
Manufacturer Product Number
9WF0924H401
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WF0924H401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.2 CFM (1.43m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
42.5dB(A)
Power (Watts)
3.12 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.264 lb (119.75 g)
Current Rating (Amps)
0.130A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.299.07000kr.299.07
10kr.243.48800kr.2,434.88
28kr.220.41143kr.6,171.52
56kr.214.64000kr.12,019.84
Manufacturers Standard Package
Unit Price without VAT:kr.299.07000
Unit Price with VAT:kr.373.83750