



9WF0424H6D01 | |
|---|---|
DigiKey Part Number | 1688-2149-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0424H6D01 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0424H6D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 9.2 CFM (0.258m³/min) | |
Static Pressure | 0.361 in H2O (89.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 42.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.19000 | kr.147.19 |
| 10 | kr.120.54400 | kr.1,205.44 |
| 25 | kr.110.49640 | kr.2,762.41 |
| 70 | kr.101.75157 | kr.7,122.61 |
| Unit Price without VAT: | kr.147.19000 |
|---|---|
| Unit Price with VAT: | kr.183.98750 |









