

9S1212M4D011 | |
|---|---|
DigiKey Part Number | 9S1212M4D011-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212M4D011 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212M4D011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 58.6 CFM (1.64m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 24.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.150.92267 | kr.9,055.36 |
| Unit Price without VAT: | kr.150.92267 |
|---|---|
| Unit Price with VAT: | kr.188.65334 |


