9S1212F4D011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.135.01450
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 70.6 CFM (1.98m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9S1212F4D011

DigiKey Part Number
9S1212F4D011-ND
Manufacturer
Manufacturer Product Number
9S1212F4D011
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 70.6 CFM (1.98m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S1212F4D011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.0dB(A)
Mfr
Power (Watts)
2.28 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.309 lb (140.16 g)
Width
25.00mm
Current Rating (Amps)
0.190A
Air Flow
70.6 CFM (1.98m³/min)
Voltage Range
8 ~ 13.8VDC
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9S1212F4D01Sanyo Denki America Inc.09S1212F4D01-NDkr.135.01450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
60kr.135.01450kr.8,100.87
Unit Price without VAT:kr.135.01450
Unit Price with VAT:kr.168.76813