
9S0924F401 | |
|---|---|
DigiKey Part Number | 9S0924F401-ND |
Manufacturer | |
Manufacturer Product Number | 9S0924F401 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 44.5 CFM (1.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0924F401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 44.5 CFM (1.25m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 27.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.12000 | kr.141.12 |
| 10 | kr.115.70600 | kr.1,157.06 |
| 28 | kr.104.92571 | kr.2,937.92 |
| 56 | kr.98.48339 | kr.5,515.07 |
| Unit Price without VAT: | kr.141.12000 |
|---|---|
| Unit Price with VAT: | kr.176.40000 |









