


9RA1424M10011 | |
|---|---|
DigiKey Part Number | 1688-9RA1424M10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1424M10011 |
Description | 140X38MM 24VDC LOW NOISE RBLS TA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 35.0dB(A) |
Series | Power (Watts) 2.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 140mm L x 140mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.100A |
Air Flow 113.0 CFM (3.16m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1424M1001 | Sanyo Denki America Inc. | 4 | 1688-9RA1424M1001-ND | kr.473.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.517.72000 | kr.517.72 |
| 14 | kr.398.58643 | kr.5,580.21 |
| 28 | kr.370.68179 | kr.10,379.09 |
| 56 | kr.348.70000 | kr.19,527.20 |
| Unit Price without VAT: | kr.517.72000 |
|---|---|
| Unit Price with VAT: | kr.647.15000 |


