
9RA1248A40011 | |
|---|---|
DigiKey Part Number | 1688-9RA1248A40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248A40011 |
Description | FAN AXIAL 120X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 101.2 CFM (2.83m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 42.0dB(A) |
Series | Power (Watts) 4.32 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 101.2 CFM (2.83m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.293 in H2O (73.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.78000 | kr.239.78 |
| 10 | kr.192.29200 | kr.1,922.92 |
| Unit Price without VAT: | kr.239.78000 |
|---|---|
| Unit Price with VAT: | kr.299.72500 |

