
9RA1224H1001 | |
|---|---|
DigiKey Part Number | 1688-9RA1224H1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224H1001 |
Description | 120X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 37.0dB(A) |
Series | Power (Watts) 3.1 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.130A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.281 in H2O (70.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.47000 | kr.266.47 |
| 21 | kr.197.79571 | kr.4,153.71 |
| 42 | kr.183.95357 | kr.7,726.05 |
| 63 | kr.176.26714 | kr.11,104.83 |
| 105 | kr.172.60619 | kr.18,123.65 |
| Unit Price without VAT: | kr.266.47000 |
|---|---|
| Unit Price with VAT: | kr.333.08750 |










