Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 116.5 CFM (3.26m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224E4001

DigiKey Part Number
1688-9RA1224E4001-ND
Manufacturer
Manufacturer Product Number
9RA1224E4001
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 116.5 CFM (3.26m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
45.0dB(A)
Series
Power (Watts)
5.28 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.220A
Air Flow
116.5 CFM (3.26m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.386 in H2O (96.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1224E40011Sanyo Denki America Inc.291688-9RA1224E40011-NDkr.198.70000Parametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.198.70000kr.198.70
10kr.159.59700kr.1,595.97
30kr.142.52733kr.4,275.82
60kr.132.53133kr.7,951.88
120kr.126.56225kr.15,187.47
Manufacturers Standard Package
Unit Price without VAT:kr.198.70000
Unit Price with VAT:kr.248.37500