
9RA1224E1001 | |
|---|---|
DigiKey Part Number | 1688-9RA1224E1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224E1001 |
Description | 120X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 43.0dB(A) |
Series | Power (Watts) 5.8 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.240A |
Air Flow 120.0 CFM (3.36m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.402 in H2O (100.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFN10B72 | Panasonic Industry | 0 | ASFN10B72-ND | kr.349.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.280.35000 | kr.280.35 |
| 21 | kr.207.98238 | kr.4,367.63 |
| 42 | kr.193.42143 | kr.8,123.70 |
| 63 | kr.185.33730 | kr.11,676.25 |
| 105 | kr.182.11619 | kr.19,122.20 |
| Unit Price without VAT: | kr.280.35000 |
|---|---|
| Unit Price with VAT: | kr.350.43750 |











