Similar

9RA1224A40011 | |
|---|---|
DigiKey Part Number | 1688-9RA1224A40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224A40011 |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 101.2 CFM (2.83m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 42.0dB(A) |
Series | Power (Watts) 3.84 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.160A |
Air Flow 101.2 CFM (2.83m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.293 in H2O (73.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225V-231-445-20 | Same Sky (Formerly CUI Devices) | 1.708 | CFM-A225V-231-445-20-ND | kr.108.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.132.53133 | kr.7,951.88 |
| Unit Price without VAT: | kr.132.53133 |
|---|---|
| Unit Price with VAT: | kr.165.66416 |











