Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 101.2 CFM (2.83m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224A4001

DigiKey Part Number
1688-9RA1224A4001-ND
Manufacturer
Manufacturer Product Number
9RA1224A4001
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 101.2 CFM (2.83m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
42.0dB(A)
Series
Power (Watts)
3.84 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.160A
Air Flow
101.2 CFM (2.83m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.293 in H2O (73.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225V-231-445-20Same Sky (Formerly CUI Devices)1.708CFM-A225V-231-445-20-NDkr.108.98000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.198.70000kr.198.70
10kr.159.59700kr.1,595.97
30kr.142.52733kr.4,275.82
60kr.132.53133kr.7,951.88
120kr.126.56225kr.15,187.47
Manufacturers Standard Package
Unit Price without VAT:kr.198.70000
Unit Price with VAT:kr.248.37500