
9RA1212H4001 | |
|---|---|
DigiKey Part Number | 1688-9RA1212H4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212H4001 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 39.0dB(A) |
Series | Power (Watts) 3.12 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.260A |
Air Flow 92.0 CFM (2.58m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.245 in H2O (61.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.70000 | kr.198.70 |
| 10 | kr.159.59700 | kr.1,595.97 |
| 30 | kr.142.52733 | kr.4,275.82 |
| 60 | kr.132.53133 | kr.7,951.88 |
| 120 | kr.126.56225 | kr.15,187.47 |
| Unit Price without VAT: | kr.198.70000 |
|---|---|
| Unit Price with VAT: | kr.248.37500 |










