
9RA1212G1D001 | |
|---|---|
DigiKey Part Number | 1688-9RA1212G1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212G1D001 |
Description | 120X38MM 12VDC LCKRTRSNS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.280.35000 | kr.280.35 |
| 21 | kr.207.98238 | kr.4,367.63 |
| 42 | kr.193.42143 | kr.8,123.70 |
| 63 | kr.185.33730 | kr.11,676.25 |
| 105 | kr.182.11619 | kr.19,122.20 |
| Unit Price without VAT: | kr.280.35000 |
|---|---|
| Unit Price with VAT: | kr.350.43750 |

