
9RA0924M40011 | |
|---|---|
DigiKey Part Number | 1688-9RA0924M40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0924M40011 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 23.0dB(A) |
Series | Power (Watts) 960 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0924M4001 | Sanyo Denki America Inc. | 39 | 1688-9RA0924M4001-ND | kr.163.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.76000 | kr.163.76 |
| 10 | kr.131.76400 | kr.1,317.64 |
| 28 | kr.118.56929 | kr.3,319.94 |
| 56 | kr.110.27411 | kr.6,175.35 |
| 112 | kr.103.18348 | kr.11,556.55 |
| Unit Price without VAT: | kr.163.76000 |
|---|---|
| Unit Price with VAT: | kr.204.70000 |















