
9RA0924H1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0924H1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0924H1001 |
Description | FAN AXIAL 92X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 83.4 CFM (2.36m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 83.4 CFM (2.36m³/min) | |
Static Pressure | 0.409 in H2O (102.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 6.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.66000 | kr.198.66 |
| 10 | kr.162.28800 | kr.1,622.88 |
| 28 | kr.147.03464 | kr.4,116.97 |
| 56 | kr.139.48125 | kr.7,810.95 |
| Unit Price without VAT: | kr.198.66000 |
|---|---|
| Unit Price with VAT: | kr.248.32500 |


