
9RA0848S4001 | |
|---|---|
DigiKey Part Number | 1688-9RA0848S4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0848S4001 |
Description | FAN AXIAL 80X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 38.6 CFM (1.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 31.0dB(A) |
Series | Power (Watts) 2.4 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.050A |
Air Flow 38.6 CFM (1.08m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0848S40011 | Sanyo Denki America Inc. | 1 | 1688-9RA0848S40011-ND | kr.198.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.70000 | kr.198.70 |
| 10 | kr.159.59700 | kr.1,595.97 |
| 40 | kr.138.30075 | kr.5,532.03 |
| 80 | kr.128.57600 | kr.10,286.08 |
| 120 | kr.126.56225 | kr.15,187.47 |
| Unit Price without VAT: | kr.198.70000 |
|---|---|
| Unit Price with VAT: | kr.248.37500 |

















