9RA0824P1G0011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.199.77000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0824P1G0011

DigiKey Part Number
1688-9RA0824P1G0011-ND
Manufacturer
Manufacturer Product Number
9RA0824P1G0011
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
48.0dB(A)
Series
Power (Watts)
9.84 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.410A
Air Flow
85.5 CFM (2.39m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.830 in H2O (206.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Lifetime @ Temp.
Varies Based on Temperature
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0824P1G001Sanyo Denki America Inc.01688-9RA0824P1G001-NDkr.199.77000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.199.77000kr.199.77
10kr.160.44000kr.1,604.40
36kr.140.57361kr.5,060.65
72kr.130.69653kr.9,410.15
108kr.127.27546kr.13,745.75
Manufacturers Standard Package
Unit Price without VAT:kr.199.77000
Unit Price with VAT:kr.249.71250