
9LG1448M1002 | |
|---|---|
DigiKey Part Number | 1688-2450-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1448M1002 |
Description | FAN AXIAL 140X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.5 lbs (680.4 g) |
Width 38.00mm | Current Rating (Amps) 0.150A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.680 in H2O (169.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,118.38000 | kr.1,118.38 |
| 14 | kr.856.38000 | kr.11,989.32 |
| 28 | kr.796.13643 | kr.22,291.82 |
| 56 | kr.789.33000 | kr.44,202.48 |
| Unit Price without VAT: | kr.1,118.38000 |
|---|---|
| Unit Price with VAT: | kr.1,397.97500 |

