
9LG1424A5D001 | |
|---|---|
DigiKey Part Number | 1688-2429-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1424A5D001 |
Description | FAN AXIAL 140X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 243.7 CFM (6.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 29.1 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Weight 1.8 lb (800.0 g) |
Size / Dimension Square - 140mm L x 140mm H | Current Rating (Amps) 1.21A |
Width 51.00mm | Voltage Range 20.4 ~ 27.6VDC |
Air Flow 243.7 CFM (6.82m³/min) | Material - Frame Aluminum |
Static Pressure 2.170 in H2O (540.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 180000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Locked Rotor Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.839.86000 | kr.839.86 |
| 12 | kr.654.76917 | kr.7,857.23 |
| 36 | kr.583.38750 | kr.21,001.95 |
| 60 | kr.582.40833 | kr.34,944.50 |
| Unit Price without VAT: | kr.839.86000 |
|---|---|
| Unit Price with VAT: | kr.1,049.82500 |


