San Ace 140L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1412M1D001

DigiKey Part Number
1688-2423-ND
Manufacturer
Manufacturer Product Number
9LG1412M1D001
Description
FAN AXIAL 140X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
130.0 CFM (3.64m³/min)
Static Pressure
0.680 in H2O (169.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
46.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.4 lbs (650.0 g)
Current Rating (Amps)
0.060A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.519.04000kr.519.04
14kr.407.44214kr.5,704.19
28kr.387.80571kr.10,858.56
Manufacturers Standard Package
Unit Price without VAT:kr.519.04000
Unit Price with VAT:kr.648.80000